LP5900TLX-3.0/NOPB | |
---|---|
DigiKey Part Number | 296-35210-2-ND - Tape & Reel (TR) 296-35210-1-ND - Cut Tape (CT) 296-35210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TLX-3.0/NOPB |
Description | IC REG LINEAR 3V 150MA 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TLX-3.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.75500 | ¥57.55 |
25 | ¥5.40680 | ¥135.17 |
100 | ¥4.41210 | ¥441.21 |
250 | ¥4.09828 | ¥1,024.57 |
500 | ¥3.48788 | ¥1,743.94 |
1,000 | ¥2.79035 | ¥2,790.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.52872 | ¥7,586.16 |
6,000 | ¥2.35433 | ¥14,125.98 |
15,000 | ¥2.26713 | ¥34,006.95 |
30,000 | ¥2.17994 | ¥65,398.20 |