LP5860TEVM | |
---|---|
DigiKey Part Number | 296-LP5860TEVM-ND |
Manufacturer | |
Manufacturer Product Number | LP5860TEVM |
Description | EVAL BOARD FOR LP5860T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LP5860T 18, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 18, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | LP5860T | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,540.16000 | ¥2,540.16 |