LP55281TLX/NOPB | |
---|---|
DigiKey Part Number | 296-48606-2-ND - Tape & Reel (TR) 296-48606-1-ND - Cut Tape (CT) 296-48606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP55281TLX/NOPB |
Description | IC LED DRV RGLTR I2C 36DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) I2C, SPI Dimming 40mA 36-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP55281TLX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4V ~ 5.3V | |
Current - Output / Channel | 40mA | |
Frequency | 2MHz | |
Dimming | I2C, SPI | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.40500 | ¥174.05 |
25 | ¥16.41960 | ¥410.49 |
100 | ¥13.98790 | ¥1,398.79 |
250 | ¥13.13436 | ¥3,283.59 |
500 | ¥11.49258 | ¥5,746.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.52239 | ¥9,522.39 |
2,000 | ¥8.86569 | ¥17,731.38 |
5,000 | ¥8.53734 | ¥42,686.70 |
10,000 | ¥8.20898 | ¥82,089.80 |