LP55231SQEVM | |
---|---|
DigiKey Part Number | 296-45805-ND |
Manufacturer | |
Manufacturer Product Number | LP55231SQEVM |
Description | EVAL BOARD FOR LP5231 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LP55231 Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5V | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | LP55231 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.88000 | ¥738.88 |