LP3991TL-1.8/NOPB | |
---|---|
DigiKey Part Number | LP3991TL-1.8/NOPBTR-ND - Tape & Reel (TR) LP3991TL-1.8/NOPBCT-ND - Cut Tape (CT) LP3991TL-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3991TL-1.8/NOPB |
Description | IC REG LINEAR 1.8V 300MA 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP3991TL-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 225 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.12760 | ¥153.19 |
100 | ¥5.03510 | ¥503.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.70652 | ¥1,176.63 |
500 | ¥4.15926 | ¥2,079.63 |
1,250 | ¥3.28359 | ¥4,104.49 |
2,500 | ¥3.06469 | ¥7,661.73 |
6,250 | ¥2.91145 | ¥18,196.56 |
12,500 | ¥2.80200 | ¥35,025.00 |
25,000 | ¥2.71444 | ¥67,861.00 |