LP3985ITLX-2.5/NOPB | |
---|---|
DigiKey Part Number | 296-LP3985ITLX-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP3985ITLX-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP3985ITLX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985ITLX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3985ITLX-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.84000 | ¥58.40 |
25 | ¥5.48160 | ¥137.04 |
100 | ¥4.47500 | ¥447.50 |
250 | ¥4.15676 | ¥1,039.19 |
500 | ¥3.53752 | ¥1,768.76 |
1,000 | ¥2.83005 | ¥2,830.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.56470 | ¥7,694.10 |
6,000 | ¥2.38784 | ¥14,327.04 |
15,000 | ¥2.29939 | ¥34,490.85 |
30,000 | ¥2.21095 | ¥66,328.50 |