LP3982ILD-ADJ/NOPB | |
---|---|
DigiKey Part Number | LP3982ILD-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3982ILD-ADJ/NOPBCT-ND - Cut Tape (CT) LP3982ILD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982ILD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 300MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3982ILD-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 220mV | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥6.15480 | ¥153.87 |
100 | ¥5.05570 | ¥505.57 |
250 | ¥4.72600 | ¥1,181.50 |
500 | ¥4.17630 | ¥2,088.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.29711 | ¥3,297.11 |
2,000 | ¥3.07732 | ¥6,154.64 |
5,000 | ¥2.92343 | ¥14,617.15 |
10,000 | ¥2.81354 | ¥28,135.40 |
25,000 | ¥2.72561 | ¥68,140.25 |