LP3965ET-1.8/NOPB | |
---|---|
DigiKey Part Number | LP3965ET-1.8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3965ET-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1.5A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3965ET-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.17600 | ¥181.76 |
45 | ¥17.18000 | ¥773.10 |
135 | ¥14.88911 | ¥2,010.03 |
270 | ¥14.12556 | ¥3,813.90 |
540 | ¥13.44263 | ¥7,259.02 |