LP3962ESX-2.5/NOPB | |
---|---|
DigiKey Part Number | LP3962ESX-2.5/NOPBTR-ND - Tape & Reel (TR) LP3962ESX-2.5/NOPBCT-ND - Cut Tape (CT) LP3962ESX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3962ESX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 1.5A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3962ESX-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.54106 | ¥9,770.53 |
1,000 | ¥16.48037 | ¥16,480.37 |
2,500 | ¥15.65638 | ¥39,140.95 |
5,000 | ¥15.06779 | ¥75,338.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.02000 | ¥280.20 |
25 | ¥26.48640 | ¥662.16 |
100 | ¥22.95500 | ¥2,295.50 |
250 | ¥21.77772 | ¥5,444.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥27.06000 | ¥270.60 |
25 | ¥25.57840 | ¥639.46 |
100 | ¥22.16810 | ¥2,216.81 |
250 | ¥21.03124 | ¥5,257.81 |