LP3962EMP-1.8/NOPB | |
---|---|
DigiKey Part Number | LP3962EMP-1.8/NOPBTR-ND - Tape & Reel (TR) LP3962EMP-1.8/NOPBCT-ND - Cut Tape (CT) LP3962EMP-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3962EMP-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1.5A SOT223-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3962EMP-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.65300 | ¥216.53 |
25 | ¥20.42320 | ¥510.58 |
100 | ¥17.40110 | ¥1,740.11 |
250 | ¥16.33932 | ¥4,084.83 |
500 | ¥14.29700 | ¥7,148.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.44003 | ¥11,440.03 |
2,000 | ¥10.65103 | ¥21,302.06 |
5,000 | ¥10.25656 | ¥51,282.80 |