LP3875EMP-5.0/NOPB | |
---|---|
DigiKey Part Number | LP3875EMP-5.0/NOPBTR-ND - Tape & Reel (TR) LP3875EMP-5.0/NOPBCT-ND - Cut Tape (CT) LP3875EMP-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3875EMP-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A SOT223-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3875EMP-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.56000 | ¥28.56 |
10 | ¥25.69100 | ¥256.91 |
25 | ¥24.28640 | ¥607.16 |
100 | ¥21.04820 | ¥2,104.82 |
250 | ¥19.96900 | ¥4,992.25 |
500 | ¥17.91818 | ¥8,959.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.11176 | ¥15,111.76 |
2,000 | ¥14.35613 | ¥28,712.26 |
5,000 | ¥13.81643 | ¥69,082.15 |