LP3872ESX-2.5/NOPB | |
---|---|
DigiKey Part Number | 296-LP3872ESX-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP3872ESX-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP3872ESX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3872ESX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 1.5A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3872ESX-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.37000 | ¥35.37 |
10 | ¥31.77800 | ¥317.78 |
25 | ¥30.04000 | ¥751.00 |
100 | ¥26.03580 | ¥2,603.58 |
250 | ¥24.70044 | ¥6,175.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.34580 | ¥7,172.90 |