LP38693QSD-1.8/NOPB | |
---|---|
DigiKey Part Number | 296-39614-2-ND - Tape & Reel (TR) 296-39614-1-ND - Cut Tape (CT) 296-39614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693QSD-1.8/NOPB |
Description | IC REG LINEAR 1.8V 500MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693QSD-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥15.86300 | ¥158.63 |
25 | ¥14.96200 | ¥374.05 |
100 | ¥12.74760 | ¥1,274.76 |
250 | ¥11.96904 | ¥2,992.26 |
500 | ¥10.47298 | ¥5,236.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.40668 | ¥7,406.68 |