LP38690SD-1.8/NOPB | |
---|---|
DigiKey Part Number | LP38690SD-1.8/NOPBTR-ND - Tape & Reel (TR) LP38690SD-1.8/NOPBCT-ND - Cut Tape (CT) LP38690SD-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38690SD-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38690SD-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.83700 | ¥128.37 |
25 | ¥12.10560 | ¥302.64 |
100 | ¥10.31450 | ¥1,031.45 |
250 | ¥9.68528 | ¥2,421.32 |
500 | ¥8.47470 | ¥4,237.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.02183 | ¥7,021.83 |
2,000 | ¥6.53757 | ¥13,075.14 |
5,000 | ¥6.29542 | ¥31,477.10 |
10,000 | ¥6.05329 | ¥60,532.90 |