LP38512TJ-1.8/NOPB | |
---|---|
DigiKey Part Number | 296-LP38512TJ-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LP38512TJ-1.8/NOPBCT-ND - Cut Tape (CT) 296-LP38512TJ-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38512TJ-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LP38512TJ-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.40V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 7.5 mA | |
Current - Supply (Max) | 14 mA | |
PSRR | 73dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-5 Thin | |
Supplier Device Package | TO-263-5 Thin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.69000 | ¥30.69 |
10 | ¥27.58600 | ¥275.86 |
25 | ¥26.08160 | ¥652.04 |
100 | ¥22.60300 | ¥2,260.30 |
250 | ¥21.44416 | ¥5,361.04 |
500 | ¥19.24166 | ¥9,620.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.77751 | ¥8,777.51 |