LP38502SDE-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-LP38502SDE-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LP38502SDE-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LP38502SDE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38502SDE-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38502SDE-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.37 @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 58dB ~ 56dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.72200 | ¥207.22 |
25 | ¥19.58840 | ¥489.71 |
100 | ¥16.97790 | ¥1,697.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.32264 | ¥2,830.66 |
500 | ¥10.77536 | ¥5,387.68 |