LP3470M5-2.93/NOPB | |
---|---|
DigiKey Part Number | LP3470M5-2.93/NOPBTR-ND - Tape & Reel (TR) LP3470M5-2.93/NOPBCT-ND - Cut Tape (CT) LP3470M5-2.93/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470M5-2.93/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470M5-2.93/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥17.72500 | ¥177.25 |
25 | ¥16.72360 | ¥418.09 |
100 | ¥14.24720 | ¥1,424.72 |
250 | ¥13.37784 | ¥3,344.46 |
500 | ¥11.70550 | ¥5,852.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.36632 | ¥9,366.32 |
2,000 | ¥8.72042 | ¥17,440.84 |
5,000 | ¥8.39743 | ¥41,987.15 |
10,000 | ¥8.07445 | ¥80,744.50 |