LP339N/NOPB | |
---|---|
DigiKey Part Number | 296-39054-5-ND |
Manufacturer | |
Manufacturer Product Number | LP339N/NOPB |
Description | IC COMPARATOR 4 GEN PUR 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, MOS, Open-Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LP339N/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 30mA @ 5V | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.68800 | ¥96.88 |
25 | ¥9.19480 | ¥229.87 |
100 | ¥7.55220 | ¥755.22 |
250 | ¥7.05976 | ¥1,764.94 |
500 | ¥6.23880 | ¥3,119.40 |
1,000 | ¥4.92539 | ¥4,925.39 |
2,500 | ¥4.59703 | ¥11,492.58 |
5,000 | ¥4.36717 | ¥21,835.85 |