LP324PWR | |
---|---|
DigiKey Part Number | 296-17955-2-ND - Tape & Reel (TR) 296-17955-1-ND - Cut Tape (CT) 296-17955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP324PWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP324PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 85µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.24280 | ¥106.07 |
100 | ¥3.46130 | ¥346.13 |
250 | ¥3.21528 | ¥803.82 |
500 | ¥2.73632 | ¥1,368.16 |
1,000 | ¥2.18906 | ¥2,189.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.98382 | ¥3,967.64 |
6,000 | ¥1.84702 | ¥11,082.12 |
10,000 | ¥1.77861 | ¥17,786.10 |