LP2997MR/NOPB | |
---|---|
DigiKey Part Number | LP2997MR/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2997MR/NOPB |
Description | IC DDR-II TERM REG 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DDR-II Terminator PMIC 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP2997MR/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | DDR-II Terminator | |
Current - Supply | 320µA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.60700 | ¥126.07 |
95 | ¥10.13168 | ¥962.51 |
285 | ¥9.51361 | ¥2,711.38 |
570 | ¥8.32433 | ¥4,744.87 |
1,045 | ¥6.89729 | ¥7,207.67 |
2,565 | ¥6.42165 | ¥16,471.53 |
5,035 | ¥6.18380 | ¥31,135.43 |