LP2996MR | |
---|---|
DigiKey Part Number | LP2996MR-ND |
Manufacturer | |
Manufacturer Product Number | LP2996MR |
Description | IC DDR TERMINATION REG 8SOPWRPAD |
Customer Reference | |
Detailed Description | DDR Terminator PMIC 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP2996MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | DDR Terminator | |
Current - Supply | 320µA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥21.38900 | ¥213.89 |
95 | ¥17.19126 | ¥1,633.17 |