LP2987IM-5.0/NOPB | |
---|---|
DigiKey Part Number | LP2987IM-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2987IM-5.0/NOPB |
Description | IC REG LINEAR 5V 200MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2987IM-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥20.02000 | ¥200.20 |
95 | ¥16.09411 | ¥1,528.94 |
285 | ¥15.11189 | ¥4,306.89 |
570 | ¥13.22282 | ¥7,537.01 |
1,045 | ¥10.95599 | ¥11,449.01 |
2,565 | ¥10.20043 | ¥26,164.10 |
5,035 | ¥9.82265 | ¥49,457.04 |