LP2985A-18DBVJ | |
---|---|
DigiKey Part Number | 296-32155-2-ND - Tape & Reel (TR) 296-32155-1-ND - Cut Tape (CT) 296-32155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985A-18DBVJ |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-18DBVJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥10.46500 | ¥104.65 |
25 | ¥9.92880 | ¥248.22 |
100 | ¥8.15570 | ¥815.57 |
250 | ¥7.62388 | ¥1,905.97 |
500 | ¥6.73726 | ¥3,368.63 |
1,000 | ¥5.31897 | ¥5,318.97 |
2,500 | ¥4.96435 | ¥12,410.87 |
5,000 | ¥4.71611 | ¥23,580.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥4.53882 | ¥45,388.20 |