LP2954AISX/NOPB | |
---|---|
DigiKey Part Number | LP2954AISX/NOPBTR-ND - Tape & Reel (TR) LP2954AISX/NOPBCT-ND - Cut Tape (CT) LP2954AISX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2954AISX/NOPB |
Description | IC REG LIN 5V 250MA DDPAK/TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LP2954AISX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 33 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.68100 | ¥226.81 |
25 | ¥21.44360 | ¥536.09 |
100 | ¥18.58450 | ¥1,858.45 |
250 | ¥17.63188 | ¥4,407.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.82094 | ¥7,910.47 |
1,000 | ¥13.34300 | ¥13,343.00 |
2,500 | ¥12.67586 | ¥31,689.65 |
5,000 | ¥12.19931 | ¥60,996.55 |