LP2954AISX/NOPB

DigiKey Part Number
LP2954AISX/NOPBTR-ND - Tape & Reel (TR)
LP2954AISX/NOPBCT-ND - Cut Tape (CT)
LP2954AISX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2954AISX/NOPB
Description
IC REG LIN 5V 250MA DDPAK/TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LP2954AISX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
33 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.25000¥25.25
10¥22.68100¥226.81
25¥21.44360¥536.09
100¥18.58450¥1,858.45
250¥17.63188¥4,407.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥15.82094¥7,910.47
1,000¥13.34300¥13,343.00
2,500¥12.67586¥31,689.65
5,000¥12.19931¥60,996.55
Manufacturers Standard Package