LP2954AIS/NOPB | |
---|---|
DigiKey Part Number | LP2954AIS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2954AIS/NOPB |
Description | IC REG LIN 5V 250MA DDPAK/TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LP2954AIS/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 33 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥23.89900 | ¥238.99 |
45 | ¥22.59333 | ¥1,016.70 |
135 | ¥19.58067 | ¥2,643.39 |
270 | ¥18.57667 | ¥5,015.70 |
540 | ¥16.66894 | ¥9,001.23 |
1,035 | ¥14.05812 | ¥14,550.15 |
2,520 | ¥13.35520 | ¥33,655.10 |
5,040 | ¥12.85312 | ¥64,779.72 |