LP2902N | |
---|---|
DigiKey Part Number | 296-17951-5-ND |
Manufacturer | |
Manufacturer Product Number | LP2902N |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LP2902N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 150µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.48900 | ¥84.89 |
25 | ¥8.05560 | ¥201.39 |
100 | ¥6.61790 | ¥661.79 |
250 | ¥6.18624 | ¥1,546.56 |
500 | ¥5.46690 | ¥2,733.45 |