LMZ22010EVAL/NOPB | |
---|---|
DigiKey Part Number | 296-49240-ND |
Manufacturer | |
Manufacturer Product Number | LMZ22010EVAL/NOPB |
Description | BOARD EVAL PWR MOD LMZ22010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LMZ22010 SIMPLE SWITCHER® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.2V, 2.5V, 3.3V, 5V | |
Current - Output | 10A | |
Voltage - Input | 6V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 359kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LMZ22010 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,030.09000 | ¥2,030.09 |