LMZ10501SE/NOPB | |
---|---|
DigiKey Part Number | 296-35204-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMZ10501SE/NOPB |
Description | DC DC CONVERTER 0.6-3.6V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 1A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ10501SE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |