LMX2492RTWT | |
---|---|
DigiKey Part Number | 296-37840-2-ND - Tape & Reel (TR) 296-37840-1-ND - Cut Tape (CT) 296-37840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2492RTWT |
Description | IC FREQ SYNTH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 14GHz 1 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2492RTWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 14GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.62000 | ¥166.62 |
10 | ¥153.11700 | ¥1,531.17 |
25 | ¥146.76520 | ¥3,669.13 |
100 | ¥129.31300 | ¥12,931.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥122.96628 | ¥30,741.57 |
500 | ¥115.03312 | ¥57,516.56 |