LMX1214RHAT | |
---|---|
DigiKey Part Number | 296-LMX1214RHATTR-ND - Tape & Reel (TR) 296-LMX1214RHATCT-ND - Cut Tape (CT) 296-LMX1214RHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX1214RHAT |
Description | 1:5, 18 GHZ RF BUFFER AND DIVIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Oscillator Buffer Radar 300MHz ~ 16GHz 2.4V ~ 2.6V Supply 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMX1214RHAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Oscillator Buffer | |
Frequency | 300MHz ~ 16GHz | |
RF Type | Radar | |
Secondary Attributes | 2.4V ~ 2.6V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥506.22000 | ¥506.22 |
10 | ¥475.54500 | ¥4,755.45 |
25 | ¥460.20240 | ¥11,505.06 |
100 | ¥426.45260 | ¥42,645.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥414.18068 | ¥103,545.17 |