LMV722IDR | |
---|---|
DigiKey Part Number | 296-36935-2-ND - Tape & Reel (TR) 296-36935-1-ND - Cut Tape (CT) 296-36935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV722IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV722IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.25V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 260 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1.81mA (x2 Channels) | |
Current - Output / Channel | 52.6 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.24400 | ¥92.44 |
25 | ¥8.77480 | ¥219.37 |
100 | ¥7.20900 | ¥720.90 |
250 | ¥6.73892 | ¥1,684.73 |
500 | ¥5.95522 | ¥2,977.61 |
1,000 | ¥4.70151 | ¥4,701.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.38808 | ¥10,970.20 |
5,000 | ¥4.16868 | ¥20,843.40 |
12,500 | ¥4.01195 | ¥50,149.37 |