LMV722ID | |
---|---|
DigiKey Part Number | 296-33323-5-ND |
Manufacturer | |
Manufacturer Product Number | LMV722ID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV722ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.25V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 260 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1.81mA (x2 Channels) | |
Current - Output / Channel | 52.6 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.12600 | ¥121.26 |
75 | ¥11.44333 | ¥858.25 |
150 | ¥9.74940 | ¥1,462.41 |
300 | ¥9.15420 | ¥2,746.26 |
525 | ¥8.00996 | ¥4,205.23 |
1,050 | ¥6.63681 | ¥6,968.65 |
2,550 | ¥6.17912 | ¥15,756.76 |
5,025 | ¥5.95027 | ¥29,900.11 |