LMV721M7/NOPB | |
---|---|
DigiKey Part Number | LMV721M7/NOPBTR-ND - Tape & Reel (TR) LMV721M7/NOPBCT-ND - Cut Tape (CT) LMV721M7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV721M7/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV721M7/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.25V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 260 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1.03mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.44700 | ¥134.47 |
25 | ¥12.68520 | ¥317.13 |
100 | ¥10.80860 | ¥1,080.86 |
250 | ¥10.14892 | ¥2,537.23 |
500 | ¥8.88040 | ¥4,440.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.35794 | ¥7,357.94 |
2,000 | ¥6.85051 | ¥13,701.02 |
5,000 | ¥6.59680 | ¥32,984.00 |
10,000 | ¥6.34308 | ¥63,430.80 |