LMV604MTX/NOPB | |
---|---|
DigiKey Part Number | 296-LMV604MTX/NOPBTR-ND - Tape & Reel (TR) 296-LMV604MTX/NOPBCT-ND - Cut Tape (CT) 296-LMV604MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV604MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV604MTX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 100µA (x4 Channels) | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.83700 | ¥108.37 |
25 | ¥10.28520 | ¥257.13 |
100 | ¥8.44870 | ¥844.87 |
250 | ¥7.89752 | ¥1,974.38 |
500 | ¥6.97932 | ¥3,489.66 |
1,000 | ¥5.50993 | ¥5,509.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.14262 | ¥12,856.55 |
5,000 | ¥4.88551 | ¥24,427.55 |
12,500 | ¥4.70184 | ¥58,773.00 |