LMV358QDR | |
---|---|
DigiKey Part Number | 296-LMV358QDRTR-ND - Tape & Reel (TR) 296-LMV358QDRCT-ND - Cut Tape (CT) 296-LMV358QDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358QDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358QDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.53500 | ¥65.35 |
25 | ¥6.20000 | ¥155.00 |
100 | ¥5.09170 | ¥509.17 |
250 | ¥4.76004 | ¥1,190.01 |
500 | ¥4.20654 | ¥2,103.27 |
1,000 | ¥3.32087 | ¥3,320.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.09950 | ¥7,748.75 |
5,000 | ¥2.94454 | ¥14,722.70 |
12,500 | ¥2.83384 | ¥35,423.00 |
25,000 | ¥2.74528 | ¥68,632.00 |