LMV242LDX/NOPB | |
---|---|
DigiKey Part Number | LMV242LDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV242LDX/NOPB |
Description | IC RF PWR CNTRL PA 2GHZ 10WSON |
Customer Reference | |
Detailed Description | RF Power Controller IC Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL 450MHz ~ 2GHz 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMV242LDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL | |
Frequency | 450MHz ~ 2GHz | |
Features | Dual Output, Quad Band | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |