LMV112SDX/NOPB | |
---|---|
DigiKey Part Number | 296-LMV112SDX/NOPBTR-ND - Tape & Reel (TR) 296-LMV112SDX/NOPBCT-ND - Cut Tape (CT) 296-LMV112SDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV112SDX/NOPB |
Description | IC CLK BUFFER 1:1 40MHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 40 MHz 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMV112SDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer/Driver | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 40 MHz | |
Voltage - Supply | 2.4V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.01100 | ¥120.11 |
25 | ¥11.39840 | ¥284.96 |
100 | ¥9.36410 | ¥936.41 |
250 | ¥8.75328 | ¥2,188.32 |
500 | ¥7.73544 | ¥3,867.72 |
1,000 | ¥6.10695 | ¥6,106.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥5.69985 | ¥25,649.32 |
9,000 | ¥5.41486 | ¥48,733.74 |
13,500 | ¥5.21129 | ¥70,352.41 |