LMT88DCKT | |
---|---|
DigiKey Part Number | 296-35731-2-ND - Tape & Reel (TR) 296-35731-1-ND - Cut Tape (CT) 296-35731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT88DCKT |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT88DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | 30°C (-50°C ~ 130°C) | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥9.45300 | ¥94.53 |
25 | ¥7.56280 | ¥189.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.30248 | ¥1,575.62 |
500 | ¥5.82962 | ¥2,914.81 |
750 | ¥5.51445 | ¥4,135.84 |
1,250 | ¥5.19942 | ¥6,499.27 |
2,500 | ¥5.04183 | ¥12,604.58 |