LMT86LPGM | |
---|---|
DigiKey Part Number | 296-49771-1-ND - Cut Tape (CT) 296-49771-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LMT86LPGM |
Description | SENSOR ANALOG -50C-150C TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 10.9mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMT86LPGM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.2V ~ 5.5V | |
Resolution | 10.9mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 40°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.55100 | ¥65.51 |
25 | ¥5.64160 | ¥141.04 |
50 | ¥5.43980 | ¥271.99 |
100 | ¥4.63440 | ¥463.44 |
500 | ¥4.02986 | ¥2,014.93 |
1,000 | ¥3.52611 | ¥3,526.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.37502 | ¥10,125.06 |
6,000 | ¥3.12315 | ¥18,738.90 |
9,000 | ¥2.92165 | ¥26,294.85 |
15,000 | ¥2.85113 | ¥42,766.95 |