LMS4684ITL/NOPB | |
---|---|
DigiKey Part Number | 296-LMS4684ITL/NOPBTR-ND - Tape & Reel (TR) 296-LMS4684ITL/NOPBCT-ND - Cut Tape (CT) 296-LMS4684ITL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS4684ITL/NOPB |
Description | IC SWITCH SPDTX2 800MOHM 12USMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 800mOhm 12-uSMD (1.59x2.33) |
Datasheet | Datasheet |
EDA/CAD Models | LMS4684ITL/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 1.11mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60ns, 40ns | |
-3db Bandwidth | - | |
Charge Injection | 200pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -72dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA | |
Supplier Device Package | 12-uSMD (1.59x2.33) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.19600 | ¥111.96 |
25 | ¥10.62640 | ¥265.66 |
100 | ¥8.72900 | ¥872.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.87976 | ¥1,969.94 |
500 | ¥6.96356 | ¥3,481.78 |
1,250 | ¥5.49754 | ¥6,871.93 |
2,500 | ¥5.13103 | ¥12,827.58 |
6,250 | ¥4.87448 | ¥30,465.50 |
12,500 | ¥4.69123 | ¥58,640.38 |