LMS3655MMRNLT | |
---|---|
DigiKey Part Number | 296-47420-2-ND - Tape & Reel (TR) 296-47420-1-ND - Cut Tape (CT) 296-47420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS3655MMRNLT |
Description | IC REG BUCK ADJ 5.5A 22VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5.5A 22-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMS3655MMRNLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥51.16900 | ¥511.69 |
25 | ¥48.79360 | ¥1,219.84 |
100 | ¥42.36580 | ¥4,236.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥39.07472 | ¥9,768.68 |
500 | ¥35.62694 | ¥17,813.47 |
1,250 | ¥31.02998 | ¥38,787.47 |
2,500 | ¥29.88070 | ¥74,701.75 |