LMS1587CS-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-35549-5-ND |
Manufacturer | |
Manufacturer Product Number | LMS1587CS-ADJ/NOPB |
Description | IC REG LIN POS ADJ 3A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1587CS-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 13 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥25.76700 | ¥257.67 |
45 | ¥24.36067 | ¥1,096.23 |
135 | ¥21.11326 | ¥2,850.29 |
270 | ¥20.03044 | ¥5,408.22 |
540 | ¥17.97315 | ¥9,705.50 |
1,035 | ¥15.15813 | ¥15,688.66 |
2,520 | ¥14.40022 | ¥36,288.55 |
5,040 | ¥13.85886 | ¥69,848.65 |