LMR36015BRNXR | |
---|---|
DigiKey Part Number | 296-LMR36015BRNXRTR-ND - Tape & Reel (TR) 296-LMR36015BRNXRCT-ND - Cut Tape (CT) 296-LMR36015BRNXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015BRNXR |
Description | IC REG BUCK ADJ 1.5A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015BRNXR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.45600 | ¥184.56 |
25 | ¥17.41120 | ¥435.28 |
100 | ¥14.83590 | ¥1,483.59 |
250 | ¥13.93040 | ¥3,482.60 |
500 | ¥12.18910 | ¥6,094.55 |
1,000 | ¥10.09954 | ¥10,099.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.40302 | ¥28,209.06 |
6,000 | ¥9.05476 | ¥54,328.56 |