LMR34206SC5QRNXRQ1 | |
---|---|
DigiKey Part Number | 296-LMR34206SC5QRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR34206SC5QRNXRQ1CT-ND - Cut Tape (CT) 296-LMR34206SC5QRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR34206SC5QRNXRQ1 |
Description | IC REG BUCK 5V 600MA 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.99600 | ¥179.96 |
25 | ¥16.97800 | ¥424.45 |
100 | ¥14.46490 | ¥1,446.49 |
250 | ¥13.58232 | ¥3,395.58 |
500 | ¥11.88434 | ¥5,942.17 |
1,000 | ¥9.84709 | ¥9,847.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.16794 | ¥27,503.82 |
6,000 | ¥8.82839 | ¥52,970.34 |