LMR33630APCQRNXRQ1 | |
---|---|
DigiKey Part Number | 296-LMR33630APCQRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR33630APCQRNXRQ1CT-ND - Cut Tape (CT) 296-LMR33630APCQRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630APCQRNXRQ1 |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630APCQRNXRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.72205 | ¥32,166.15 |
6,000 | ¥10.32494 | ¥61,949.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥20.32700 | ¥203.27 |
25 | ¥19.17480 | ¥479.37 |
100 | ¥16.33750 | ¥1,633.75 |
250 | ¥15.33984 | ¥3,834.96 |
500 | ¥13.42254 | ¥6,711.27 |
1,000 | ¥11.12149 | ¥11,121.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |
10 | ¥20.31800 | ¥203.18 |
25 | ¥17.33920 | ¥433.48 |
100 | ¥13.96320 | ¥1,396.32 |
250 | ¥12.30160 | ¥3,075.40 |
500 | ¥11.27772 | ¥5,638.86 |
1,000 | ¥10.41892 | ¥10,418.92 |