LMR23625CFPDRRR | |
---|---|
DigiKey Part Number | 296-LMR23625CFPDRRRTR-ND - Tape & Reel (TR) 296-LMR23625CFPDRRRCT-ND - Cut Tape (CT) 296-LMR23625CFPDRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23625CFPDRRR |
Description | IC REG BUCK ADJ 2.5A 12SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23625CFPDRRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥25.79500 | ¥257.95 |
25 | ¥24.38320 | ¥609.58 |
100 | ¥21.13290 | ¥2,113.29 |
250 | ¥20.04932 | ¥5,012.33 |
500 | ¥17.99030 | ¥8,995.15 |
1,000 | ¥15.17254 | ¥15,172.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.41390 | ¥43,241.70 |