LMR12010XMKX/NOPB | |
---|---|
DigiKey Part Number | 296-LMR12010XMKX/NOPBTR-ND - Tape & Reel (TR) 296-LMR12010XMKX/NOPBCT-ND - Cut Tape (CT) 296-LMR12010XMKX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR12010XMKX/NOPB |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR12010XMKX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.70200 | ¥187.02 |
25 | ¥17.64120 | ¥441.03 |
100 | ¥15.03050 | ¥1,503.05 |
250 | ¥14.11300 | ¥3,528.25 |
500 | ¥12.34870 | ¥6,174.35 |
1,000 | ¥10.23180 | ¥10,231.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.52616 | ¥28,578.48 |
6,000 | ¥9.17334 | ¥55,040.04 |