LMP92066EVM | |
---|---|
DigiKey Part Number | 296-37814-ND |
Manufacturer | |
Manufacturer Product Number | LMP92066EVM |
Description | EVAL BOARD BIAS CTRLR LMP92066 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LMP92066 Thermal Management Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Thermal Management | |
Embedded | - | |
Utilized IC / Part | LMP92066 | |
Primary Attributes | Bias Generator | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.91000 | ¥1,467.91 |