LMP8481MMEVM-H | |
---|---|
DigiKey Part Number | 296-52429-ND |
Manufacturer | |
Manufacturer Product Number | LMP8481MMEVM-H |
Description | EVAL MODULE FOR LMP8481 |
Customer Reference | |
Detailed Description | LMP8481 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 270 kHz | |
Current - Supply (Main IC) | 88 µA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 75V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LMP8481 | |
Base Product Number |